
Unidirectional TVS Diode, DO-214AA package, offering 33V DC rated voltage and 33V reverse standoff voltage. Features a minimum breakdown voltage of 36.7V and a clamping voltage of 53.3V. Handles a peak pulse current of 11.3A with 600W peak pulse power. Operates across a wide temperature range from -55°C to 150°C, with low leakage current of 5uA. Surface mountable with SMD/SMT termination, this lead-free and RoHS compliant component is ideal for power line protection.
Sign in to ask questions about the MCC SMBJ33A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMBJ33A-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 53.3V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.7mm |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 33V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ33A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
