
Bidirectional TVS Diode for surge suppression, featuring a 36V DC rated voltage and 36V reverse standoff voltage. This component offers a 40V minimum breakdown voltage and 48.9V maximum breakdown voltage, with a clamping voltage of 58.1V (max 64.3V). Designed for surface mount applications in a DO-214AA package, it handles a peak pulse current of 10.3A and a peak pulse power of 600W. Operating across a temperature range of -55°C to 150°C, this lead-free, RoHS compliant device provides single-channel protection.
MCC SMBJ36CA-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 58.1V |
| Clamping Voltage-Max | 64.3V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.7mm |
| Max Breakdown Voltage | 48.9V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 36V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ36CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
