The MCC SMBJ400A-TP is a unidirectional Zener diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum clamping voltage of 648V and a maximum breakdown voltage of 494V. The diode is designed for surface mount applications and is packaged in cut tape. It is lead free and RoHS compliant.
Sign in to ask questions about the MCC SMBJ400A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMBJ400A-TP technical specifications.
| Clamping Voltage-Max | 648V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 494V |
| Min Breakdown Voltage | 447V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 900mA |
| Peak Pulse Power | 600W |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ400A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
