Unidirectional TVS diode for surge suppression, featuring a 48V DC rated voltage and 53.3V reverse breakdown voltage. This surface mount component, housed in a DO-214AA package, offers a 77.4V clamping voltage and 600W peak pulse power. Operating across a wide temperature range of -55°C to 150°C, it handles a peak pulse current of 7.7A with a low leakage current of 5uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC SMBJ48A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 77.4V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.7mm |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 48V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ48A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
