
Unidirectional TVS diode for surface mount applications, featuring a DO-214AA package. Offers a 64V DC rated voltage and 64V reverse standoff voltage, with a minimum breakdown voltage of 71.1V and a clamping voltage of 103V. Delivers 600W peak pulse power and handles a 5.8A peak pulse current, with a low leakage current of 5uA. Operates across a wide temperature range from -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the MCC SMBJ64A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMBJ64A-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 103V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.7mm |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 64V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ64A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
