
Unidirectional TVS Diode for surge suppression, featuring a 7.5V DC rated voltage and 8.33V minimum breakdown voltage. This component offers a 12.9V clamping voltage and a peak pulse current capability of 46.5A, with a 600W peak pulse power rating. Designed for surface mount applications in a DO-214AA package, it operates within a temperature range of -55°C to 150°C and is lead-free and RoHS compliant.
Sign in to ask questions about the MCC SMBJ7.5A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMBJ7.5A-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 12.9V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 4.7mm |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 46.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 7.5V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ7.5A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
