
The SMBJP6KE18A-TP is a unidirectional Zener diode with a minimum breakdown voltage of 17.1V and a clamping voltage of 25.5V. It has a maximum power dissipation of 600W and operates over a temperature range of -55°C to 175°C. The diode is surface mountable and is packaged in a tape and reel format.
Sign in to ask questions about the MCC SMBJP6KE18A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMBJP6KE18A-TP technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 25.5V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 24.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJP6KE18A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.