
Bidirectional TVS Diode for surge suppression, featuring a 600W peak pulse power rating and 19.9A peak pulse current capability. This surface mount component offers a reverse standoff voltage of 18.8V and a minimum breakdown voltage of 20.9V, with a clamping voltage of 30.6V. Operating across a wide temperature range from -55°C to 175°C, it exhibits a low leakage current of 5uA. The SMB package is supplied on tape and reel for efficient automated assembly.
MCC SMBJP6KE22CA-TP technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 30.6V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 19.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJP6KE22CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
