
The SMBJ 44.7V surge suppressor is a bidirectional Zener diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a clamping voltage of 64.8V and a maximum surge current of 9.4A. The diode is packaged in a DO-214AA case and is mounted using surface mount technology. It is RoHS compliant and available in tape and reel packaging.
MCC SMBJP6KE47CA-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.8V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJP6KE47CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
