
The SMCJ1.5KE10A-TP is a unidirectional Zener diode with a clamping voltage of 14.5V and a minimum breakdown voltage of 9.5V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is designed for surface mount applications and is packaged in a DO-214AB case. It is RoHS compliant and has a maximum power dissipation of 1.5kW and a peak pulse current of 104.8A.
MCC SMCJ1.5KE10A-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 14.5V |
| Diode Type | ZENER |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 104.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 104.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ1.5KE10A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.