The SMCJ1.5KE130CA-TP is a bidirectional surge suppressor with a clamping voltage of 179V and a reverse breakdown voltage of 124V. It features a peak pulse power of 1.5kW and a peak pulse current of 8.5A. The device is packaged in a DO-214AB case and is designed for surface mount applications. It operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 179V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 124V |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| RoHS | Compliant |