The SMCJ1.5KE150A-TP is a unidirectional surge suppressor with a clamping voltage of 207V and a peak pulse power of 1.5kW. It has a reverse breakdown voltage of 143V and a leakage current of 5uA. The device is rated for operation between -55°C and 175°C and is available in a DO-214AB package, suitable for surface mount applications. The SMCJ1.5KE150A-TP is RoHS compliant and packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 207V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 143V |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| RoHS | Compliant |