The SMCJ1.5KE200CA-TP is a single-element surge suppressor with a clamping voltage of 274V and a reverse breakdown voltage of 190V. It is packaged in a DO-214AB surface mount package and is RoHS compliant. The device can withstand a peak pulse current of 5.5A and a peak pulse power of 1.5kW. It operates over a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 274V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| RoHS | Compliant |