The SMCJ1.5KE20CA-TP is a surface mount zener diode with a clamping voltage of 27.7V and a peak pulse power of 1.5kW. It operates over a temperature range of -55°C to 175°C and has a leakage current of 5uA. The diode is packaged in a DO-214AB case and is available in tape and reel packaging. It is RoHS compliant and suitable for use in power distribution applications.
MCC SMCJ1.5KE20CA-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 27.7V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 54.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ1.5KE20CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.