
The MCC SMCJ1.5KE22A-TP is a unidirectional Zener diode with a clamping voltage of 30.6V and a minimum breakdown voltage of 20.9V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. This surface mount device is packaged in a DO-214AB case and is available on a tape and reel. The diode is RoHS compliant and has a peak pulse power of 1.5kW and a peak pulse current of 49.7A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC SMCJ1.5KE22A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 30.6V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 49.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 49.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ1.5KE22A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.