
The SMCJ1.5KE300A-TP is a unidirectional surge suppressor from MCC, packaged in a DO-214AB surface mount package. It has a clamping voltage of 414V and a reverse breakdown voltage of 285V. The device can handle a peak pulse current of 3.7A and a peak pulse power of 1.5kW. It operates over a temperature range of -55°C to 175°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 414V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 285V |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
