
The SMCJ1.5KE30CA-TP is a unidirectional Zener diode with a minimum breakdown voltage of 28.5V and a maximum operating temperature of 175°C. It features a peak pulse power of 1.5kW and a peak pulse current of 36.7A. The diode is packaged in a DO-214AB case and is designed for surface mount applications. It is RoHS compliant and suitable for use in surge suppressor applications.
MCC SMCJ1.5KE30CA-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 41.4V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 36.7A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ1.5KE30CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.