
Surface mount transient voltage suppressor diode with a DO-214AB package. Features a reverse standoff voltage of 28.2V and a minimum breakdown voltage of 31.4V, with a clamping voltage of 45.7V. Offers a maximum surge current and peak pulse current of 33.3A, and a peak pulse power of 1.5kW. Operates across a wide temperature range from -55°C to 175°C with a low leakage current of 5uA. This unidirectional, single-channel device is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 45.7V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 33.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
