The SMCJ1.5KE400A-TP is a unidirectional surge suppressor with a clamping voltage of 548V and a reverse breakdown voltage of 380V. It features a peak pulse current of 2.8A and a peak pulse power of 1.5kW. The device is RoHS compliant and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is available in a surface mount DO-214AB package, packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 548V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 380V |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | Yes |
| RoHS | Compliant |