
The SMCJ1.5KE43A-TP is a unidirectional Zener diode with a clamping voltage of 59.3V and a minimum breakdown voltage of 40.9V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is designed for surface mount applications and is available in a DO-214AB package. It is RoHS compliant and has a peak pulse power of 1.5kW and a peak pulse current of 25.6A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 59.3V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |