MCC SMCJ1.5KE440A-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 602V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 418V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 418V |
| Reverse Standoff Voltage | 376V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ1.5KE440A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.