The SMCJ1.5KE480A-TP is a unidirectional transient voltage suppressor with a clamping voltage of 658V and a reverse breakdown voltage of 456V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is surface mountable and packaged in a DO-214AB case. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 658V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 456V |
| Reverse Standoff Voltage | 408V |
| RoHS Compliant | Yes |
| RoHS | Compliant |