
The SMCJ1.5KE530A-TP is a single-element surge suppressor with a clamping voltage of 725V and a maximum operating temperature of 175°C. It features a unidirectional polarity and a reverse breakdown voltage of 503.5V. The device is packaged in a DO-214AB case and is available in tape and reel packaging. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 725V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 503.5V |
| Reverse Standoff Voltage | 477V |
| RoHS Compliant | Yes |
| RoHS | Compliant |