The SMCJ1.5KE540CA-TP is a surface mount transient voltage suppressor with a clamping voltage of 740V and a reverse breakdown voltage of 513V. It can handle a peak pulse current of 2A and a peak pulse power of 1.5kW. The device operates over a temperature range of -55°C to 175°C and is packaged in a DO-214AB case. The SMCJ1.5KE540CA-TP is RoHS compliant and suitable for use in surge suppression applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 740V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 513V |
| Reverse Standoff Voltage | 459V |
| RoHS Compliant | Yes |
| RoHS | Compliant |