
Unidirectional TVS Diode for surge suppression, featuring a 100V DC rated voltage and 162V clamping voltage. This surface mount component, housed in a DO-214AB package, offers a 9.3A peak pulse current capability and 1.5kW peak pulse power. Operating across a wide temperature range from -55°C to 175°C, it exhibits a low leakage current of 5uA and a minimum breakdown voltage of 111V. The device is lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the MCC SMCJ100A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMCJ100A-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 162V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ100A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
