
Bidirectional TVS Diode for surge suppression, featuring a 100V DC rated voltage and 111V minimum breakdown voltage. This surface mount component offers a 162V clamping voltage and 9.3A peak pulse current capability, with a 1.5kW peak pulse power rating. Operating across a wide temperature range from -55°C to 175°C, it exhibits a low 5uA leakage current. Packaged in SMC, it is lead-free and RoHS compliant.
Sign in to ask questions about the MCC SMCJ100CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMCJ100CA-TP technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 162V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ100CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
