The SMCJ12A-7 is a unidirectional surge suppressor with a clamping voltage of 19.9V and a peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 150°C and has a maximum surge current of 75.4A. This DO-214AB packaged device is designed for surface mount applications and is suitable for use in power distribution systems.
MCC SMCJ12A-7 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 19.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 75.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.