
Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 15V operating supply voltage and 16.7V reverse breakdown voltage. Offers a 24.4V clamping voltage and 61.5A peak pulse current capability, dissipating up to 1.5kW peak pulse power. Encased in a DO-214AB package with a maximum operating temperature of 175°C. RoHS compliant and lead-free.
MCC SMCJ15CA-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 61.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 61.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ15CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.