Bidirectional TVS Diode for surge suppression, featuring a 160V DC rated voltage and 178V minimum breakdown voltage. This surface mount component offers a 259V clamping voltage and 5.8A peak pulse current capability, with a 1.5kW peak pulse power rating. Operating across a wide temperature range of -55°C to 175°C, it is housed in a DO-214AB package and is lead-free and RoHS compliant.
MCC SMCJ160CA-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 259V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 178V |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 160V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ160CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
