The SMCJ16A-7P is a unidirectional surge protector with a clamping voltage of 26V, operating over a temperature range of -55°C to 150°C. It is available in a DO-214AB package, suitable for surface mount applications. The device can handle a maximum surge current of 57.7A and a peak pulse power of 1.5kW. It is designed for use in power distribution applications.
MCC SMCJ16A-7P technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 26V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 57.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.