
Bidirectional TVS Diode for surge suppression. Features a 16V DC rated voltage and 16V reverse standoff voltage, with a minimum breakdown voltage of 17.8V and maximum breakdown voltage of 19.7V. Offers a clamping voltage of 26V, peak pulse power of 1.5kW, and a maximum surge current of 57.7A. Packaged in a DO-214AB surface mount case, this RoHS compliant component operates from -55°C to 175°C.
MCC SMCJ16CA-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 26V |
| Clamping Voltage-Max | 26V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 19.7V |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 57.7A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 16V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ16CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.