Bidirectional TVS Diode for surge suppression, featuring a 17V DC rated voltage and 17V reverse standoff voltage. This surface mount component, housed in a DO-214AB package, offers a minimum breakdown voltage of 18.9V and a clamping voltage of 27.6V. It handles a peak pulse current of 54.4A with a peak pulse power of 1.5kW, operating across a wide temperature range of -55°C to 175°C. The device is lead-free and RoHS compliant, with a low leakage current of 5uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC SMCJ17CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 27.6V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 54.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 17V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ17CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.