
Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 28V DC rated voltage and 31.1V reverse breakdown voltage, with a clamping voltage of 45.4V. Offers a peak pulse current handling of 33.1A and 1.5kW peak pulse power. Operates across a wide temperature range from -55°C to 175°C, with low leakage current of 5uA. Packaged in a DO-214AB case, this RoHS compliant component is supplied on tape and reel.
MCC SMCJ28CA-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 45.4V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 33.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 28V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ28CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.