
Bidirectional TVS Diode for surge suppression, featuring a 36V reverse standoff voltage and 40V minimum breakdown voltage. This surface mount component offers a 58.1V clamping voltage at 10A, with a peak pulse power of 1.5kW and a maximum surge current of 25.9A. Operating across a wide temperature range from -55°C to 175°C, it presents a low leakage current of 5µA. The DO-214AB package is RoHS compliant and lead-free, suitable for tape and reel packaging.
Sign in to ask questions about the MCC SMCJ36CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMCJ36CA-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 58.1V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 36V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ36CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.