
Bidirectional TVS Diode for surge suppression, featuring a 40V reverse standoff voltage and 44.4V minimum breakdown voltage. This surface mount component offers a 64.5V clamping voltage at 1mA, with a maximum operating temperature of 175°C. It handles a peak pulse current of 23.3A and a peak pulse power of 1.5kW, packaged in a DO-214AB (SMC) case.
MCC SMCJ40CA-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.5V |
| Current | 1mA |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 40V |
| DC Rated Voltage | 40V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ40CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
