
Unidirectional TVS Diode for surge suppression, featuring a 48V DC rated voltage and 77.4V clamping voltage. This surface mount component, housed in a DO-214AB package, offers a minimum breakdown voltage of 53.3V and a maximum operating temperature of 175°C. It handles a peak pulse current of 19.4A with 1.5kW peak pulse power and a low leakage current of 5uA. The component is lead-free and RoHS compliant.
Sign in to ask questions about the MCC SMCJ48A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMCJ48A-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 77.4V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 19.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 48V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ48A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
