
Bidirectional TVS Diode in DO-214AB package for surface mount applications. Features a 58V reverse standoff voltage and 64.4V minimum breakdown voltage. Offers a 93.6V clamping voltage with a maximum surge current of 16.1A and peak pulse power of 1.5kW. Operates across a wide temperature range from -55°C to 175°C, with low leakage current of 5µA. This RoHS compliant component is supplied on tape and reel.
MCC SMCJ58CA-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 93.6V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 58V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ58CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
