
Unidirectional TVS Diode for surge suppression, featuring a 64V DC rated voltage and 71.1V reverse breakdown voltage. This component offers a 103V clamping voltage and a maximum operating temperature of 175°C. Designed for surface mount applications in a DO-214AB package, it handles a peak pulse current of 14.6A with 1.5kW peak pulse power. The device exhibits a low leakage current of 5uA and is RoHS compliant.
Sign in to ask questions about the MCC SMCJ64A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMCJ64A-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 103V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 64V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ64A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
