The SMCJ78CA-7P is a unidirectional surge suppressor with a clamping voltage of 126V and a maximum operating temperature of 150°C. It is available in a DO-214AB package and is suitable for use in power distribution applications. The device has a peak pulse power rating of 1.5kW and a maximum surge current of 11.9A. It is designed to operate within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 126V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |