The SMCJ8.5A-7P is a unidirectional surge suppressor with a clamping voltage of 14.4V and a maximum operating temperature range of -55°C to 150°C. It features a peak pulse power of 1.5kW and is available in a DO-214AB package. This component is suitable for use in power distribution applications and is supplied on tape and reel in quantities of 500.
MCC SMCJ8.5A-7P technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 104.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.