The SMCJ8.5A-TP is a unidirectional Zener diode with a clamping voltage of 14.4V and a minimum breakdown voltage of 9.4V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is available in a DO-214AB package and is surface mountable. It is RoHS compliant and has a peak pulse current of 104.2A and a peak pulse power of 1.5kW.
Sign in to ask questions about the MCC SMCJ8.5A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMCJ8.5A-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 14.4V |
| Diode Type | ZENER |
| Leakage Current | 20uA |
| Min Breakdown Voltage | 9.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 104.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 104.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.4V |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ8.5A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.