
Surface mount general purpose rectifier diode featuring a 200V repetitive reverse voltage and 1A average rectified current. This Schottky diode offers a 30A peak non-repetitive surge current capability and operates across a wide temperature range from -55°C to 150°C. Designed for surface mounting, it is packaged in tape and reel for efficient assembly and is lead-free and RoHS compliant.
Sign in to ask questions about the MCC SMD1200PL-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMD1200PL-TP technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 20mA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SMD1200PL-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
