MCC SMF28CA-TP technical specifications.
| Clamping Voltage | 45.4V |
| Depth | 1.8mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 2.85mm |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Working Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMF28CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.