
Unidirectional TVS Diode for surge suppression, featuring a 33V reverse standoff voltage and 53.3V clamping voltage. This surface mount component offers 200W peak pulse power dissipation and a 3.8A peak pulse current rating. Operating across a wide temperature range of -65°C to 150°C, it provides 1-channel protection with a low leakage current of 1uA. The SOD123FL package is supplied on tape and reel.
Sign in to ask questions about the MCC SMF33A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMF33A-TP technical specifications.
| Clamping Voltage | 53.3V |
| Clamping Voltage-Max | 53.3V |
| Depth | 1.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.85mm |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 3.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.8A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Dissipation | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMF33A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
