The MCC SMF33CA-TP is a bidirectional Zener diode with a clamping voltage of 53.3V and a minimum breakdown voltage of 36.7V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is available in a tape and reel packaging and is RoHS compliant. It has a peak pulse current of 3.8A and a peak pulse power of 200W. The SMF33CA-TP is a single-channel device with a working voltage of 33V.
MCC SMF33CA-TP technical specifications.
| Clamping Voltage | 53.3V |
| Depth | 1.8mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 2.85mm |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.8A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Working Voltage | 33V |
| RoHS | Compliant |
No datasheet is available for this part.