
MCC SMF48A-TP technical specifications.
| Clamping Voltage | 77.4V |
| Depth | 1.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 2.85mm |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.6A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Working Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMF48A-TP to view detailed technical specifications.
No datasheet is available for this part.