ESD Suppressor TVS 16kV 2-Pin SOD-123FL T/R
MCC SMF51CA-TP technical specifications.
| Clamping Voltage | 82.4V |
| Depth | 1.8mm |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMF51CA-TP to view detailed technical specifications.
No datasheet is available for this part.