
Bidirectional TVS Diode for surge suppression, featuring a 10V reverse standoff voltage and 11.1V minimum breakdown voltage. This component offers a 17V clamping voltage and handles a peak pulse current of 176.4A with a 3kW peak pulse power. Designed for surface mount applications in a DO-214AB package, it operates across a wide temperature range from -55°C to 175°C and is RoHS compliant.
MCC SMLJ10CA-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 17V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 12.3V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 176.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 176.4A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMLJ10CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.