
The MCC SMLJ20A-TP is a unidirectional Zener diode with a minimum breakdown voltage of 22.2V and a maximum surge current of 92.6A. It is designed for surface mount applications and has a maximum operating temperature of 175°C. The diode is packaged in a DO-214AB case and is available in tape and reel packaging. The device is RoHS compliant and suitable for use in power distribution applications.
Sign in to ask questions about the MCC SMLJ20A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMLJ20A-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 32.4V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 92.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 92.6A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMLJ20A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
