
The SMLJ28CA-TP is a single bidirectional Zener diode with a clamping voltage of 45.4V and a minimum breakdown voltage of 31.1V. It has a leakage current of 5uA and a maximum surge current of 66A. The diode is rated for operation up to 175°C and is available in a surface mount package with a DO-214AB case. It is RoHS compliant and packaged on a tape and reel.
Sign in to ask questions about the MCC SMLJ28CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMLJ28CA-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 45.4V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 66A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 66A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMLJ28CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
